Microchip ATSAM4S2CB-CFNR

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 100-Pin VFBGA T/R
$ 11.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S2CB-CFNR.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.57
$ 4.12
Stock
97,667
95,320
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
-
-
Number of Pins
100
100
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S2CB-CFNR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 100-Pin VFBGA T/R
Mcu, 32Bit, 120Mhz, Vfbga-100; |Microchip Technology ATSAM4S2CB-CFNR
Cortex-M4, 128 KB, 1.62 to 3.6 V, VFBGA-100, RoHS
Microchip SCT
SAM4S Series SMART ARM-Based Flash Microcontroller 32-Bit ARM Cortex-M4 RISC 128Kbyte Flash 64Kbyte
IC MCU 32BIT 128KB FLSH 100VFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.