Microchip ATSAM4S2CB-AN

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 128KB Flash 1.62V to 3.6V 100-Pin LQFP Tray
$ 3.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S2CB-AN.

Microchip

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-0.43%

CAD Models

Download Microchip ATSAM4S2CB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.863
$ 3.77
Stock
250,601
76,701
Authorized Distributors
6
6
Core Architecture
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S2CB-AN provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex-M4 RISC 128KB Flash 1.62V to 3.6V 100-Pin LQFP Tray
Mcu, 32Bit, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4S2CB-AN
Cortex-M4, 128 KB, 1.62 to 3.6 V, LQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 128KB FLASH 100LQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.