Microchip ATSAM4S2BB-MNR

MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.62V to 3.6V 64-Pin VQFN T/R
$ 9.94
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4S2BB-MNR.

Microchip

Datasheet0 pages0 years ago

Farnell

Alternate Parts

Price @ 1000
$ 9.94
$ 3.58
Stock
105,125
74,889
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
VQFN
VQFN
Number of Pins
64
64
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-08-11
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4S2BB-MNR provided by its distributors.

MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.62V to 3.6V 64-Pin VQFN T/R
Mcu, 32Bit, 120Mhz, Vqfn-64; |Microchip Technology ATSAM4S2BB-MNR
Cortex-M4, 128 KB, 1.62 to 3.6 V, VQFN-64, RoHS
Microchip SCT
IC MCU 32BIT 128KB FLASH 64QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.