
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | ATSAM4LS4CA-CFUR | 0 | 4K | Tape & Reel | 2h | |||||||
| Worldway Electronics | ATSAM4LS4CA-CFUR | 20,301 | 7 | Tape & Reel | 2h | |||||||
| IC Components Ltd. | ATSAM4LS4CA-CFUR | 1,000 | 3d | |||||||||
| Hi-Tech Circuit Group Ltd. | ATSAM4LS4CA-CFUR | 1,660 | 16h | |||||||||
| Easev | ATSAM4LS4CA-CFUR | 7,165 | 4d |
Download datasheets and manufacturer documentation for Microchip ATSAM4LS4CA-CFUR.
Download Microchip ATSAM4LS4CA-CFUR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip ATSAM4LS4CA-CFUR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip ATSAM4LS4CA-CFUR.