Microchip ATSAM4E8CB-AN

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.62V to 3.6V 100-Pin LQFP Tray
$ 6.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8CB-AN.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+88.50%

CAD Models

Download Microchip ATSAM4E8CB-AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.84
$ 7.19
$ 7.19
Stock
56,666
198,728
198,728
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Flash Memory Size
-
-
-
RAM Size
128 kB
128 kB
128 kB
Interface
-
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Number of I/Os
-
79
79
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4E8CB-AN provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.62V to 3.6V 100-Pin LQFP Tray
Mcu, Arm Cortex-M4, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4E8CB-AN
512KB 1.62V~3.6V ARM Cortex-M4 120MHz FLASH 79 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 32BIT 512KB FLASH 100LQFP / ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
MCU, ARM CORTEX-M4, 120MHZ, LQFP-100; Product Range: SAM 32 Family SAM4E Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of P
1.62V~3.6V 120MHz 128KB FLASH 512KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 3.6V 120MHz CANbus,Ethernet,IrDA,MMC,SD,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 LQFP-100 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.