Microchip ATSAM4E16CB-CN

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA100
$ 8.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16CB-CN.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+300%

CAD Models

Download Microchip ATSAM4E16CB-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.69
$ 8.614
$ 8.614
Stock
115,508
95,114
95,114
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Number of I/Os
79
79
79
Interface
CAN, Ethernet, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
RAM Size
-
128 kB
128 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Min Supply Voltage
-
1.08 V
1.08 V
Max Supply Voltage
-
3.6 V
3.6 V
Number of ADC Channels
-
6
6
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
100
100
100
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-03-02
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TFBGA Tray
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray
MCU, 32BIT, CORTEX-M4, 120MHZ, TFBGA-100; Controller Family/Series:SAM4S; Core S
MCU 32-Bit S6E2H1 ARM Cortex M4F RISC 288KB Flash 3.3V/5V 121-Pin FBGA
MCU 32-Bit S6E2H1 ARM Cortex M4F RISC 544KB Flash 3.3V/5V 121-Pin FBGA
MCU 32-Bit S6E2HE ARM Cortex M4F RISC 544KB Flash 3.3V/5V 121-Pin FBGA

Descriptions

Descriptions of Microchip ATSAM4E16CB-CN provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA100
Mcu, 32Bit, 120Mhz, Tfbga-100; |Microchip Technology ATSAM4E16CB-CN
Cortex-M4, 128 KB, 1.62 to 3.6V, TFBGA-100, RoHS
Microchip SCT
IC MCU 32BIT 1MB FLASH 144TFBGA
1.62V~3.6V 120MHz 128KB FLASH 1MB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 79 1 1.08V,1.62V 1.32V,3.6V 120MHz CANbus,Ethernet,IrDA,MMC,SD,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M4 BGA SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.