Microchip ATSAM4E16CB-ANR

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 100-Pin LQFP T/R
$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E16CB-ANR.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ATSAM4E16CB-ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.21
$ 8.06
$ 8.06
Stock
80,800
109,392
109,392
Authorized Distributors
6
6
6
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Flash Memory Size
-
-
-
RAM Size
-
128 kB
128 kB
Interface
-
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, MMC, SD, SPI, UART, USART, USB
Number of I/Os
-
79
79
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip ATSAM4E16CB-ANR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/2.5V/3.3V 100-Pin LQFP T/R
ARM MCU, SAM 32 Family SAM 4E Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB
Mcu, 32Bit, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4E16CB-ANR
Cortex-M4, 128 KB, 1.62 to 3.6V, LQFP-100, RoHS
Microchip SCT
IC MCU 32BIT 1MB FLASH 100LQFP
LQFP-100 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.