Microchip ATSAM4C8CB-AU

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 7.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4C8CB-AU.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

TME

Inventory History

3 month trend:
-4.66%

CAD Models

Download Microchip ATSAM4C8CB-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-28
Country of AssemblyTaiwan
Country of FabricationSingapore
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MCU 32-bit SAM4S ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM4CM ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MicrochipATSAM4E8CA-AN
MCU 32-bit SAM4E ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK22FN512VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP
NXP SemiconductorsMKV31F512VLL12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 100-LQFP
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100

Descriptions

Descriptions of Microchip ATSAM4C8CB-AU provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
Mcu, 32Bit, Cortex-M4, 120Mhz, Lqfp-100; |Microchip Technology ATSAM4C8CB-AU
MCU DUAL CORE, 512KB FLASH REVB - LQFP, GREEN, IND TEMP, CRY
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Product Range: SAM32 Family SAM 4C Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 152KB; No. o

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.