Microchip ATSAM3U1CB-CU

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PBGA100
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM3U1CB-CU.

Microchip

Datasheet0 pages0 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-0.65%

CAD Models

Download Microchip ATSAM3U1CB-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-31
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATSAM3U4CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
MicrochipATSAM3U2CA-CU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PBGA100
MicrochipATSAM4N8CA-CU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray

Descriptions

Descriptions of Microchip ATSAM3U1CB-CU provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 96MHz, CMOS, PBGA100
ARM Cortex M3 microcontroller, 32 bit, 96 MHz, TFBGA-100, ATSAM3U1CB-CU
OPTOCOUPLERS; Controller Family/Series:SAM3U; Core Size:32bit; No. of I/O's:57; Program Memory Size:64KB; RAM Memory Size:20KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.