Microchip ATMEGA8535-16MU

ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - VQFN -44
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8535-16MU.

Microchip

Datasheet22 pages21 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA8535-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

IC MCU 8BIT 8KB FLASH 44VQFN / AVR series Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-VQFN (7x7)
MicrochipATMEGA8-16MUR
IC MCU 8BIT 8KB FLASH 32VQFN / AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
MicrochipATMEGA88-15MT
Microcontroller 8-Bit AVR RISC 8KB Flash 32-Pin VQFN

Descriptions

Descriptions of Microchip ATMEGA8535-16MU provided by its distributors.

ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - VQFN -44
MCU 8-bit ATmega AVR RISC 8KB Flash 5V 44-Pin VQFN EP
8 Bit MCU, AVR ATmega Family ATmega85X5 Series Microcontrollers, AVR, 16 MHz, 8 KB, 44 Pins, QFN
AVR MCU 8-bit 4.5V~5.5V 16MHz 4KB Flash 8KB RAM 32-Pin QFN SMD 7mm×7mm×950μm Brown-out Detect/Reset POR PWM WDT I2C SPI UART USART A/D 8x10b
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:512 Bytes ;Input Output:32 ;Interface:SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin MLF ;Programmable Memory:8K Bytes RAM Size:512 Bytes Speed:16 MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.