Microchip ATMEGA8515-16MU

IC MCU 8BIT 8KB FLASH 44VQFN / AVR series Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-VQFN (7x7)
$ 3.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515-16MU.

element14 APAC

Datasheet257 pages16 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
-20.11%

CAD Models

Download Microchip ATMEGA8515-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - VQFN -44
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA162-16MUR
MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP Tray - Trays

Descriptions

Descriptions of Microchip ATMEGA8515-16MU provided by its distributors.

IC MCU 8BIT 8KB FLASH 44VQFN / AVR series Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 44-VQFN (7x7)
MCU 8-bit ATmega AVR RISC 8KB Flash 5V 44-Pin QFN EP
Mcu, 8Bit, Atmega, 16Mhz, Qfn-44; |Microchip Technology ATMEGA8515-16MU
MCU, 8BIT, ATMEGA, 16MHZ, QFN-44; Product Range: AVR ATmega Family ATmega85X5 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: QFN; No. of I/O'
4.5V-5.5V 16MHz 4KB Flash 8KB Brown-out Detect/POR/PWM/WDT Internal 35 4.5V 5.5V 16MHz EBI,EMI,SPI,UART,USART 512x8 8bit AVR QFN SMD 7mm×7mm×880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA851516MU