Microchip AT89LS52-16JU

Microchip AT89LSSeries microcontroller, 80C51kernel, 44needle, PLCCencapsulation
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LS52-16JU.

SOS electronic

Datasheet39 pages29 years ago

Inventory History

3 month trend:
-28.65%

CAD Models

Download Microchip AT89LS52-16JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAT89LS51-16JU
8-bit Microcontrollers - MCU LOW VOLTAGE 4K ISP FLASH-16MHZ 4-5.5V
MicrochipAT89LP52-20JU
8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU
MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44

Descriptions

Descriptions of Microchip AT89LS52-16JU provided by its distributors.

Microchip AT89LSSeries microcontroller, 80C51kernel, 44needle, PLCCencapsulation
MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V 44-Pin PLCC - Rail/Tube
Microcontroller, 8-Bit, FLASH, 8051 CPU, 16MHz, CMOS, PQCC44
AT89LS Series 16MHz 256 Bytes RAM 8KB Flash 8-Bit Microcontroller - PLCC-44
AT89LS52-16JU - IC, 8BIT MCU, MCU 5X, 16MHZ, 44-PLCC
16MHZ, PLCC, IND TEMP, GREEN, 2.7-5.5V
MCU, 8BIT, 8051, 16MHZ, LCC-44; Product Range: 8051 Family AT89LS52 Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 8KB; RAM Memory Size: 250Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT 89 LS 52-16JU
  • AT89LS52-16JU.