Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA8515L-8AU

ATMEGA8515L-8AU, 8 Bit AVR Microcontroller, 8MHZ, 512 B, 8 Kb Flash, 44-PIN TQFP
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8515L-8AU.

TME

Datasheet257 pages16 years ago

LKR

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-3.16%

CAD Models

Download Microchip ATMEGA8515L-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipATMEGA16L-8AU
Microchip - ATMEGA16L-8AU - Microcontroller Mcu, 8 Bit, Atmega, 8MHZ, TQFP-44
MicrochipATMEGA8L-8AUR
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega8 Series Microcontrollers, AVR
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATMEGA8515L-8AU provided by its distributors.

ATMEGA8515L-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 512 B, 8 KB FLASH, 44-PIN TQFP
8-BIT MICROCONTROLLER WITH 8K BYTES IN-SYSTEM PROGRAMMABLE FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44
ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP BLANK
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ; MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, TQFP-44; Controller Family/Series:ATmega; CPU Speed:8MHz; Program Memory Size:8KB; RAM Memory Size:512Byte; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:35I/O's; Packaging:Each
A/D Inputs:0 ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:35 ;Interface:SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:44-pin TQFP ;Programmable Memory:8K Bytes RAM Size:512 Bytes Speed:8 MHz Timers:1-8-bit, 1-16-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8515L-8AU.
  • ATMEGA8515L8AU