Microchip ATMEGA808-XUR

8KB 1KB FLASH 23 1.8V~5.5V AVR 20MHz SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.664
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA808-XUR.

Future Electronics

Datasheet552 pages5 years ago

Newark

Electro Sonic

Microchip SCT

Inventory History

3 month trend:
-59.49%

CAD Models

Download Microchip ATMEGA808-XUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.664
$ 1.03
$ 1.03
Stock
179,269
184,068
184,068
Authorized Distributors
6
6
6
Core Architecture
AVR
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
1 kB
-
-
Interface
2-Wire, I2C, SPI, USART
-
-
Number of I/Os
23
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-06-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2019-06-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA808-XUR provided by its distributors.

8KB 1KB FLASH 23 1.8V~5.5V AVR 20MHz SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 8 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
Microcontroller 8-Bit AVR 8KByte Flash 1KByte RAM 28-Pin SSOP T/R
IC MCU 8BIT 8KB FLASH 28SSOP / AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 28-SSOP
AVR MCU 8bit 20MHz 1KB Flash 8KB SRAM 1.8V~5.5V Brown-out Detect/POR/WDT 23-Pin I2C SPI UART USART 256x8 A/D 8x10b SSOP-28 SMD Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA808XUR