Microchip ATMEGA649V-8AU

IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
$ 8.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA649V-8AU.

LKR

Datasheet30 pages15 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-3.61%

CAD Models

Download Microchip ATMEGA649V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray / IC MCU 8BIT 64KB FLASH 64TQFP
AVR, 64KB FLASH, 2KB EE, 4KB SRAM - 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R/ TQFP (A)
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip ATMEGA649V-8AU provided by its distributors.

IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64
ATmega Series 64 KB Flash 4 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-64
Mcu, 8Bit, Megaavr, 8Mhz, Tqfp-64; |Microchip Technology ATMEGA649V-8AU
1.8V~5.5V 8MHz 4KB FLASH 64KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 53 1.8V 5.5V 8MHz SPI,UART,USART,USI 2 x 8 A/D 8x10b 8bit AVR QFP SMD mount 14mm*14mm*1mm
MCU, 8BIT, MEGAAVR, 8MHZ, TQFP-64; Product Range: -; Architecture: megaAVR; MCU Core Size: 8bit; Program Memory Size: 64KB; RAM Memory Size: 4KB; CPU Speed: 8MHz; No. of I/O's: 54I/O's; MCU Case Style: TQFP; No. of Pins: 64Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 649V-8AU
  • ATMEGA649V 8AU
  • ATMEGA649V8AU