Microchip ATMEGA1284-AU

1.8V~5.5V AVR 2MHz 32 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1284-AU.

Microchip

Datasheet672 pages6 years ago

Upverter

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-1.20%

CAD Models

Download Microchip ATMEGA1284-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA324A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
AVR ATmega Microcontroller 8-bit 20MHz 32KB FLASH TQFP44 ATMEGA324PA-AUR

Descriptions

Descriptions of Microchip ATMEGA1284-AU provided by its distributors.

1.8V~5.5V AVR 2MHz 32 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 44-Pin TQFP - Trays
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
MICROCONTROLLER, 20 MHZ, TQFP, GREEN, INDUSTIAL TEMATURE, 8-BIT, 4KB EEPROM
AVR® ATmega Series 20MHz 16KB RAM 128KB Flash 8-Bit Microcontroller - TQFP-44
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega128 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O'
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega1280 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = 2-Wire Serial / Interfaces = SPI / Interfaces = USART / Interfaces = PWM / ADC Channels = 8 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 32 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 12 / Width mm = 10 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1284-AU.
  • ATMEGA1284AU