Microchip ATMEGA644-20AU

Microchip - ATMEGA644-20AU - Microcontroller Mcu, 8 Bit, Atmega, 20MHZ, TQFP-44
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA644-20AU.

TME

Datasheet23 pages29 years ago
Datasheet376 pages19 years ago

Microchip

Farnell

Inventory History

3 month trend:
-15.73%

CAD Models

Download Microchip ATMEGA644-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB FLASH 44-TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44
MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA644-20AU provided by its distributors.

Microchip - ATMEGA644-20AU - Microcontroller Mcu, 8 Bit, Atmega, 20MHZ, TQFP-44
64KB 2.7V~5.5V AVR 20MHz 32 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATmega Series 64 KB Flash 4 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-44
8-bit MCU Microcontrollers; MICROCHIP; ATmega644-20AU; AVR; 20 MHz; FLASH; 3
MCU 8-Bit ATmega AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-44; Product Range: AVR ATmega Family ATmega64 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 644-20AU
  • ATMEGA644-20AU.