Microchip ATMEGA1280V-8AU

ATMEGA1280V-8AU, 8bit AVR Microcontroller, 8MHz, 128 kB Flash, 100-Pin TQFP
$ 11.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1280V-8AU.

Microchip

Datasheet436 pages6 years ago

Upverter

TME

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+74.52%

CAD Models

Download Microchip ATMEGA1280V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-Bit ATmega RISC 256KB Flash 2.5 Volt3.3 Volt 5 Volt 100-Pin TQFP
Microchip AVR XMEGASeries microcontroller, AVRkernel, 100needle, TQFPencapsulation

Descriptions

Descriptions of Microchip ATMEGA1280V-8AU provided by its distributors.

ATMEGA1280V-8AU, 8bit AVR Microcontroller, 8MHz, 128 kB Flash, 100-Pin TQFP
ATmega Series 128 KB Flash 8 KB SRAM 8 MHz 16 MHz 8-Bit Microcontroller - TQFP-1
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP
Avnet Japan
8-bit Microcontroller with 64K/128K/256K Bytes In-System Programmable Flash
1.8V~5.5V 8MHz 8KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 86 1.8V 5.5V 8MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 16x10b 8bit AVR TQFP-100 SMD mount 14mm*14mm*1.2mm
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 86 No. of timers: 6 Extras: JTAG Package: TQFP-100 ADC resolution: 10 bit EEPROM: 4 KB Flash memory: 128 KB SRAM: 8 KB
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-100; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1280V-8AU.
  • ATMEGA1280V8AU