Microchip ATMEGA4809-MFR

MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 48-Pin VQFN T/R
$ 1.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4809-MFR.

Microchip

Datasheet560 pages5 years ago

TME

Electro Sonic

Geoflip

Microchip SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip ATMEGA4809-MFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.886
$ 3.84
$ 3.84
Stock
199,979
103,059
103,059
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
6 kB
6 kB
6 kB
Interface
2-Wire, I2C, SMBus, SPI, USART
2-Wire, I2C, LIN, SMBus, SPI, UART, USART
2-Wire, I2C, LIN, SMBus, SPI, UART, USART
Number of I/Os
41
41
41
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2044-05-08
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA4809-MFR provided by its distributors.

MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 48-Pin VQFN T/R
8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-48, RoHS
Microchip SCT
Microchip ATmegaSeries microcontroller, 48needle, QFNencapsulation
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA4809-MFR; AVR; 20 MHz; FLASH; 5
MCU, 8BIT, AVR, 20MHZ, QFN-48; Product Range: AVR Family ATmega4809 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 48KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: QFN; No. of I/O's: 41I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4809MFR