Microchip ATMEGA4809-AFR

48KB 1.8V~5.5V AVR 6KB 20MHz FLASH 41 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4809-AFR.

Microchip

Datasheet560 pages5 years ago

Upverter

Electro Sonic

Geoflip

Microchip SCT

Inventory History

3 month trend:
-38.46%

CAD Models

Download Microchip ATMEGA4809-AFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.57
$ 1.57
Stock
227,042
127,990
127,990
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
41
41
41
Interface
SPI, USART
CAN, I2C, IrDA, LIN, SMBus, SPI, UART, USART
CAN, I2C, IrDA, LIN, SMBus, SPI, UART, USART
Memory Type
EEPROM, FLASH, SRAM
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-
Number of ADC Channels
1
16
16
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48

Supply Chain

Projected EOL Date2044-02-23
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA4809-AFR provided by its distributors.

48KB 1.8V~5.5V AVR 6KB 20MHz FLASH 41 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP48
MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 48-Pin TQFP T/R
8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-48, RoHS
Microchip SCT
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-48; Product Range: AVR ATmega Family ATmega48 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 48KB; RAM Memory Size: 6KB; No. of Pins: 48Pins; MCU Case Style: TQFP; No. of I/O's: 41I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR ATmega; MCU Series: ATmega48; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 48 / Data Memory Size B = 256 / RAM Memory Size KB = 6 / Interfaces = I²C / Interfaces = PWM / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 41 / Number of Timers/Counters = 5 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 7 / Width mm = 7

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4809-AFR.
  • ATMEGA4809AFR