Microchip ATMEGA4808-XFR

8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, SSOP-28, RoHS
$ 2.02
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4808-XFR.

Microchip

Datasheet560 pages5 years ago

Farnell

Electro Sonic

Geoflip

Master Electronics

Inventory History

3 month trend:
-6.62%

CAD Models

Download Microchip ATMEGA4808-XFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 1.16
$ 1.16
Stock
69,069
50,244
50,244
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
-
8 b
8 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Supply Chain

Projected EOL Date2044-08-09
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Descriptions

Descriptions of Microchip ATMEGA4808-XFR provided by its distributors.

8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
MCU 8-Bit AVR RISC 48KB Flash 3.3V/5V 32-Pin SSOP T/R
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO28
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA4808-XFR
20MHz,48KB, SSOP28,Ind 125C, Green,T&R
MICROCONTROLLERS (MCU) - 8 BIT;
1.8V~5.5V 20MHz 6KB Flash 48KB Brown-out Detect/Reset,POR,WDT Internal 23 1.8V 5.5V 20MHz I2C, SPI, UART, USART 256x8 A/D 12x10b 8bit AVR SSOP-28 SMD, Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4808XFR