Microchip ATMEGA4808-MFR

8-bit Microcontrollers - MCU 20MHz, 48KB, VQFN32, Ind 125C, Green, T&R
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA4808-MFR.

Microchip

Datasheet560 pages5 years ago

SHENGYU ELECTRONICS

Electro Sonic

Geoflip

Microchip SCT

Inventory History

3 month trend:
-20.51%

CAD Models

Download Microchip ATMEGA4808-MFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.28
$ 1.28
Stock
130,952
132,214
132,214
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
6 kB
-
-
Interface
2-Wire, CAN, I2C, SMBus, SPI, UART
-
-
Number of I/Os
27
-
-
Peripherals
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
125 °C
-
-

Supply Chain

Projected EOL Date2044-05-08
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA4808-MFR provided by its distributors.

8-bit Microcontrollers - MCU 20MHz, 48KB, VQFN32, Ind 125C, Green, T&R
8-bit AVR MCU, 48 KB, 6144 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
Microchip SCT
MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R
MCU, 8BIT, AVR, 20MHZ, QFN-32; Product Range: AVR Family ATmega4808 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 48KB; RAM Memory Size: 6KB; No. of Pins: 32Pins; MCU Case Style: QFN; No. of I/O's: 27I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA4808MFR