Microchip ATMEGA325-16MU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega325 Series Microcontrollers, AVR
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA325-16MU.

Future Electronics

Datasheet29 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.51%

CAD Models

Download Microchip ATMEGA325-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-25
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA329-16MUR
AVR microcontroller; EEPROM: 1kB; SRAM: 2kB; Flash: 32kB; VQFN64
AT90CAN32-15MZ - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 64-VQFN

Descriptions

Descriptions of Microchip ATMEGA325-16MU provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega325 Series Microcontrollers, AVR
ATmega Series 32 KB Flash 2 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
IC MCU 8BIT 32KB FLASH 64QFN / AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 64-QFN (9x9)
MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 64-Pin VQFN EP Tray
AVR MCU, 8-bit, 16MHz, 2KB Flash, 32KB RAM, 54-Pin QFN, 2.7V~5.5V, SPI/UART/USART/USI, 1x8 A/D (8x10b), Brown-out Detect/POR/PWM/WDT, SMD, 9mm×9mm×880μm
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:1K Bytes ;Input Output:54 ;Interface:SPI/UART/USART/USI ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin MLF ;Programmable Memory:32K Bytes RAM Size:2K Bytes Speed:16 MHz Timers:2-8-

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA325-16MU.