Microchip ATMEGA328PB-ANR

AVR 32KBYTES Flash, 1KBYTES EEPROM, 2KBYTES Ram, W - 20MHZ, TQFP, Extended Temp, Green 5 V T&r
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA328PB-ANR.

Microchip

Datasheet460 pages8 years ago
Datasheet17 pages9 years ago
Datasheet463 pages8 years ago

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-38.61%

CAD Models

Download Microchip ATMEGA328PB-ANR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-06-20
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
8-bit picoPower, 8KB Flash, 32-pin - 20 MHZ, TQFP, 105C, GREEN, T&R
MicrochipATMEGA88PB-AN
MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 32-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATMEGA328PB-ANR provided by its distributors.

AVR 32KBytes Flash, 1KBytes EEPROM, 2KBytes RAM, w - 20MHZ,TQFP, Extended TEMP, GREEN 5 V T&R
32KB 2KB FLASH 27 1.8V~5.5V AVR 20MHz TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R
MICROCHIP - ATMEGA328PB-ANR - 8-Bit-MCU, AVR Family ATmega328 Series Microcontrollers, 20 MHz, 32 KB, 2 KB, 32 Pin(s), TQFP
IC 8 BIT MICROCONTROLLER, 32KB FLASH IN A 32 PIN TQFP PACKAGE
AVR MCU, 20MHz, 8-bit, 2KB Flash, 32KB RAM, 1.8V~5.5V, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, 1x8 A/D 10-bit, TQFP-32, SMD, Adhesive Mount, 7mm × 7mm × 1.05mm
MCU, 8BIT, AVR, 20MHZ, TQFP-32; Product Range: AVR Family ATmega328 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 27I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.