Microchip ATMEGA168PB-AU

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168PB-AU.

Microchip

Datasheet395 pages5 years ago

Electro Sonic

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.86%

CAD Models

Download Microchip ATMEGA168PB-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipATMEGA48PB-AN
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
8-bit AVR MCU, 4 KB, 512 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
8-bit picoPower, 8KB Flash, 32-pin - 20 MHZ, TQFP, 105C, GREEN, T&R

Descriptions

Descriptions of Microchip ATMEGA168PB-AU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V Automotive 32-Pin TQFP
16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 27 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA168PB-AU; AVR; 20 MHz; FLASH; 3
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size B = 512 / RAM Memory Size KB = 1 / Interfaces = PWM / Interfaces = USART / Interfaces = SPI / Interfaces = TWI / ADC Channels = 8 / ADC Resolution bit = 10 / Number of Programmable I/Os = 27 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.