Microchip ATMEGA328P-15MZ

MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V Automotive 32-Pin QFN EP
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA328P-15MZ.

Microchip

Datasheet653 pages6 years ago
Datasheet0 pages0 years ago

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download Microchip ATMEGA328P-15MZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8-bit AVR MCU, 32 KB, 1024 Bytes, 16 MHz, 2.7 to 5.5V, VQFN-32, RoHS
MicrochipATMEGA88-15MZ
MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP
MicrochipATMEGA8A-MUR
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R

Descriptions

Descriptions of Microchip ATMEGA328P-15MZ provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V Automotive 32-Pin QFN EP
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
Microchip SCT
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS
32KB FLASH 15MHz AUTO 125 32QFN GR T&R
MCU AVR 32K FLASH 15MHZ 32-QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA328P15MZ