Microchip ATMEGA328-MMH

32KB 1.8V~5.5V AVR 20MHz 23 VQFN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA328-MMH.

Microchip

Datasheet653 pages6 years ago

Newark

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-4.29%

CAD Models

Download Microchip ATMEGA328-MMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-29
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, QFN-28
16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 23 VQFN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
4KB 1.8V~5.5V AVR 20MHz 23 VQFN-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA328-MMH provided by its distributors.

32KB 1.8V~5.5V AVR 20MHz 23 VQFN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP
AVR MCU, 8-bit, 20MHz, 2KB Flash, 32KB RAM, 1.8V~5.5V, Brown-out Detect/Reset, POR, PWM, WDT, I2C, SPI, UART, USART, 1x8 A/D 10-bit, QFN, SMD, 4mm × 4mm × 0.88mm
MCU, 8BIT, AVR, MOD'L; Controller Family/Series:Atmega; Core Size:8bit; No. of I/O's:23; Supply Voltage Range:1.8V to 5.5V; Digital IC Case Style:QFN; No. of Pins:28; Program Memory Size:32KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:20MHz; Oscillator Type:Internal; No. of Timers:2; Peripherals:ADC, Comparator, RTC, Timer, PWM; Embedded Interface Type:SPI; No. of PWM Channels:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA328MMH