Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA168PA-MMH

16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 23 VQFN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168PA-MMH.

Microchip

Datasheet653 pages6 years ago
Datasheet326 pages15 years ago

Newark

Farnell

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-94.33%

CAD Models

Download Microchip ATMEGA168PA-MMH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-06
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

4KB 1.8V~5.5V AVR 20MHz 23 VQFN-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray
MicrochipATMEGA328-MMH
32KB 1.8V~5.5V AVR 20MHz 23 VQFN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip ATMEGA168PA-MMH provided by its distributors.

16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 23 VQFN-28(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP
8 Bit MCU, AVR ATmega Family ATmega16X Series Microcontrollers, AVR, 20 MHz, 16 KB, 28 Pins, VQFN
ATMEGA168PA-MMH - IC, 8BIT MCU, AVR MEGA, 20MHZ, 32-QFN
Microchip ATmega MCU, AVR Core, 28-Pin, QFN/MLF Package
MCU, 8BIT, 20MHZ, VQFN-28; Product Range: AVR Family ATmega168 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: VQFN; No. of I/O's: 23I/O's; Embedd

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168PAMMH