Microchip ATMEGA3250PA-AU

MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3250PA-AU.

Microchip

Datasheet25 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet364 pages17 years ago

Electro Sonic

Farnell

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA3250PA-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, AVR ATmega Family ATmega3290 Series Microcontrollers, 20 MHz, 32 KB, 100 Pins, QFP
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP T/R
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-100

Descriptions

Descriptions of Microchip ATMEGA3250PA-AU provided by its distributors.

MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP
8-BIT FLASH 20 MHz RISC MICROCONTROLLER PQFP100
8-BIT AVR MICROCONTROLLER WITH 16K BYTES FLASH RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP100
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-100
IC MCU 8BIT 32KB FLASH 100TQFP
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-100; Product Range: AVR ATmega Family ATmega325 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 100Pins; MCU Case Style: TQFP; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3250PAAU