Microchip ATMEGA3250P-20AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 20MHZ, Cmos, PQFP100
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3250P-20AU.

_legacy Avnet

Datasheet25 pages17 years ago

LKR

element14 APAC

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Microchip ATMEGA3250P-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, AVR ATmega Family ATmega3290 Series Microcontrollers, 20 MHz, 32 KB, 100 Pins, QFP
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP T/R
ATmega Series 32 KB Flash 2 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-100

Descriptions

Descriptions of Microchip ATMEGA3250P-20AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 100-Pin TQFP
8-BIT MCU, 32K FLA, 4.5-5.5V, TQFP100; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:69; Program Memory Size:32 KB; EEPROM Memory
2.7V~5.5V 20MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 69 1 2.7V 5.5V 20MHz SPI,UART,USART,USI 1 x 8 A/D 8x10b 8bit AVR QFP SMD mount 14mm*14mm*1mm
8-BIT MCU, 32K FLA, 4.5-5.5V, TQFP100; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:69; Program Memory Size:32 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator; No. of PWM Channels:4; Digital IC Case Style:TQFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:megaAVR; Clock Frequency:20MHz; Flash Memory Size:32KB; Interface:JTAG, Serial, SPI, USART; Interface:SPI, USART; Interface Type:SPI, USART, USI; Logic Function Number:3250; No. of ADC Inputs:8; No. of I/O's:69; Package / Case:TQFP; Peripherals:ADC, ACMP, POR, RTC; Program Memory Size:32KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3250P20AU