Microchip ATMEGA324PV-10PU

IC MCU 8BIT 32KB FLASH 40DIP / AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 40-PDIP
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PV-10PU.

element14 APAC

Datasheet15 pages29 years ago
Datasheet436 pages19 years ago

Farnell

Electro Sonic

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA324PV-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

16KB 1.8V~5.5V AVR 1KB 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA164A-PU
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP - Rail/Tube
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP

Descriptions

Descriptions of Microchip ATMEGA324PV-10PU provided by its distributors.

IC MCU 8BIT 32KB FLASH 40DIP / AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 40-PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP40
1.8V~5.5V 10MHz 2KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 5.5V 10MHz I2C,SPI,UART,USART 1 x 8 A/D 8x10b 8bit AVR PDIP-40 Through hole mounting 52.58mm*13.97mm*4.83mm
MCU, 8BIT, ATMEGA, 10MHZ, DIP-40; Product Range: AVR ATmega Family ATmega324 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA324PV10PU