Microchip ATMEGA162V-8PU

16KB 1.8V~5.5V AVR 1KB 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 4.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA162V-8PU.

element14 APAC

Datasheet22 pages29 years ago
Datasheet323 pages22 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA162V-8PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipATMEGA164A-PU
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP - Rail/Tube
8KB 2.7V~5.5V AVR 512Byte 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP

Descriptions

Descriptions of Microchip ATMEGA162V-8PU provided by its distributors.

16KB 1.8V~5.5V AVR 1KB 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP - Rail/Tube
AVR 16K FLSH, 512B EE, 1K SRAM, SPI/UART/TWI, 1.8V - 8MHZ, PDIP, IND TEMP, GREEN
IC, 8BIT MCU, AVR MEGA, 8MHZ, 40-PDIP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 35 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 8MHz
1.8V~5.5V 8MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 35 1.8V 5.5V 8MHz EBI,EMI,SPI,UART,USART 512 x 8 8bit AVR PDIP-40 Through hole mounting 52.58mm*13.97mm*4.83mm
MCU, 8BIT, ATMEGA, 8MHZ, DIP-40; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 16KB; RAM Memory Size: 1K; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA162V-8PU.
  • ATMEGA162V8PU