Microchip ATMEGA324PB-MN

8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA324PB-MN.

Microchip

Datasheet20 pages8 years ago
Datasheet443 pages9 years ago
Datasheet18 pages9 years ago
Datasheet444 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.40%

CAD Models

Download Microchip ATMEGA324PB-MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 3.75
Stock
78,448
132,111
Authorized Distributors
6
6
Core Architecture
AVR
-
Data Bus Width
-
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
VQFN
VQFN
Number of Pins
44
44
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyTaiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip ATMEGA324PB-MN provided by its distributors.

8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, Extended TEMP, GREEN 5 V
8-bit AVR MCU, 32 KB, 2048 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-44, RoHS
Microchip SCT
MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP Tray
AVR MCU, 8-bit, 20MHz, 2KB Flash, 32KB RAM, 39-Pin, QFN-44, SMD, 1.8V~5.5V, I2C, SPI, UART, USART, 1x8 A/D 10b, Brown-out Detect/Reset, POR, PWM, WDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.