Microchip ATMEGA32U4RC-AU

8 Bit MCU, AVR ATmega Family ATmega32 Series Microcontrollers, megaAVR, 16 MHz, 32 KB, 44 Pins
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA32U4RC-AU.

Microchip

Datasheet438 pages10 years ago
Datasheet27 pages10 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-5.52%

CAD Models

Download Microchip ATMEGA32U4RC-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-26
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

MicrochipATMEGA32A-AU
AVR ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-TQFP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
MicrochipATMEGA16U4-AU
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip ATMEGA32U4RC-AU provided by its distributors.

8 Bit MCU, AVR ATmega Family ATmega32 Series Microcontrollers, megaAVR, 16 MHz, 32 KB, 44 Pins
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP44
8-bit AVR MCU, 32 KB, 2560 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP
MCU, 8BIT, AVR, 16MHZ, TQFP-44; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:26; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:TQFP; No. of Pins:44; Program Memory Size:32KB; MSL:- ;RoHS Compliant: Yes
MICROCONTROLLER MCU, 8 BIT, MEGAAVR, 16MHZ, TQFP-44; Product Range:AVR ATmega Family ATmega32 Series Microcontrollers; Architecture:megaAVR; MCU Core Size:8bit; Program Memory Size:32KB; RAM Memory Size:2.5KB; CPU Speed:
2.7V~5.5V 16MHz 2.5KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 26 2.7V 5.5V 16MHz I2C,SPI,UART,USART,USB 1 x 8 A/D 12x10b 8bit AVR TQFP-44 SMD mount 10mm*10mm*1.2mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA32U4RC-AU.