Microchip ATMEGA3208-XFR

MCU 8-Bit ATMEGA3208 AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3208-XFR.

Microchip

Datasheet552 pages5 years ago

Augswan

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+17.24%

CAD Models

Download Microchip ATMEGA3208-XFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.045
$ 1.045
Stock
117,473
70,621
70,621
Authorized Distributors
6
6
6
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
4 kB
-
-
Interface
2-Wire, CAN, I2C, IrDA, LIN, SMBus, SPI, UART, USART
-
-
Number of I/Os
23
-
-
Peripherals
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
125 °C
-
-

Supply Chain

Projected EOL Date2044-08-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA3208-XFR provided by its distributors.

MCU 8-Bit ATMEGA3208 AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R
8-bit AVR MCU, 32 KB, 4096 Bytes, 20 MHz, 1.8 to 5.5V, SSOP-28, RoHS
Microchip SCT
1.8V~5.5V 20MHz 4KB Flash 32KB Brown-out Detect/Reset POR WDT Internal 23-Pin I2C SPI UART USART 256x8 A/D 12x10b 8bit AVR SSOP-28 SMD Adhesive Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3208XFR