Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATMEGA3208-AFR

32KB 4KB FLASH 27 1.8V~5.5V AVR 20MHz TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA3208-AFR.

Microchip

Datasheet552 pages5 years ago

SHENGYU ELECTRONICS

Augswan

Electro Sonic

Geoflip

Inventory History

3 month trend:
-10.70%

CAD Models

Download Microchip ATMEGA3208-AFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.561
$ 1.23
$ 1.23
Stock
268,709
183,595
183,595
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
27
-
-
Interface
2-Wire, I2C, SPI, UART, USART
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATMEGA3208-AFR provided by its distributors.

32KB 4KB FLASH 27 1.8V~5.5V AVR 20MHz TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP32
MCU 8-Bit ATMEGA3208 AVR RISC 32KB Flash 1.8V to 5.5V 32-Pin TQFP T/R
8-bit AVR MCU, 32 KB, 4096 Bytes, 20 MHz, 1.8 to 5.5V, TQFP-32, RoHS
Microchip SCT
Microchip ATmegaSeries microcontroller, 32needle, TQFPencapsulation
IC MCU 8BIT 32KB FLASH 32TQFP "AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)"
MCU, 8BIT, AVR, 20MHZ, TQFP-32; Product Range: AVR Family ATmega3208 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 27I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATmega3208; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA3208AFR