Microchip ATMEGA2561-16MU

IC MCU 8BIT 256KB FLASH 64QFN / MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin QFN EP Tray
$ 12.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2561-16MU.

Microchip

Datasheet436 pages6 years ago

HQonline

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.02%

CAD Models

Download Microchip ATMEGA2561-16MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 64-Pin QFN EP - Trays
MicrochipATMEGA645A-MU
MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin QFN EP
MicrochipATMEGA169A-MU
IC MCU 8BIT 16KB FLASH 64QFN / AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (9x9)

Descriptions

Descriptions of Microchip ATMEGA2561-16MU provided by its distributors.

IC MCU 8BIT 256KB FLASH 64QFN / MCU 8-bit AVR RISC 256KB Flash 5V 64-Pin QFN EP Tray
8-bit AVR MCU, 256 KB, 8192 Bytes, 16 MHz, 1.8 to 5.5V, VQFN-64, RoHS
Microchip SCT
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, MLFencapsulation
ATMEGA2561-16MU, 8BIT AVR MICROCONTROLLER, 16MHZ, 4 KB, 256 KB FLASH, 64-PIN MLF
A/D Inputs:8-Channel, 10-Bit ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:54 ;Interface:2-Wire/SPI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin QFN ;Programmable Memory:256K Bytes RAM Size:8K Bytes Speed:16 MHz Timers:2-8-b

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA256116MU