Microchip ATMEGA645A-MU

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin QFN EP
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA645A-MU.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

_legacy Avnet

CAD Models

Download Microchip ATMEGA645A-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyMalaysia, Taiwan
Country of FabricationUnited States of America
Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

8 Bit MCU, AVR ATmega Family ATmega649 Series Microcontrollers, AVR, 16 MHz, 64 KB, 64 Pins
MicrochipATMEGA169A-MU
IC MCU 8BIT 16KB FLASH 64QFN / AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 64-QFN (9x9)
MicrochipATMEGA165A-MU
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP

Descriptions

Descriptions of Microchip ATMEGA645A-MU provided by its distributors.

MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin QFN EP
8-bit Atmel Microcontroller with 16/32/64KB In-System Programmable Flash
1.8V~5.5V 16MHz 4KB Flash 64KB Brown-out Detect/Reset POR PWM WDT Internal 54-Pin 1.8V 5.5V 16MHz SPI UART USART USI 2x8 A/D 8x10b 8bit AVR QFN SMD
MCU, 8BIT, AVR, 20MHZ, VQFN-64; Product Range: AVR ATmega Family ATmega325 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: VQFN; No. of I/O's: 54I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.