Microchip ATMEGA2561-16AUR

MCU 8-bit ATmega AVR RISC 256KB Flash 5V 64-Pin TQFP T/R - Tape and Reel
$ 13.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2561-16AUR.

Newark

Datasheet436 pages6 years ago

SHENGYU ELECTRONICS

TME

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip ATMEGA2561-16AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA64-16AU
ATMEGA64-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 2 KB, 64 KB FLASH, 64-PIN TQFP
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64

Descriptions

Descriptions of Microchip ATMEGA2561-16AUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 256KB Flash 5V 64-Pin TQFP T/R - Tape and Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
ATmega Series 256 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA2561-16AUR; AVR; 16 MHz; FLASH, OTP; 6
AVR MCU 8bit 16MHz 8KB Flash 256KB RAM 54-Pin QFP SMD, Adhesive Mount 1.05mm H Brown-out Detect/Reset POR PWM WDT EBI EMI I2C SPI UART USART 4x8 A/D 8x10b
MCU, 8BIT, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 256KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.