Microchip ATMEGA128-16AUR

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
$ 13.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA128-16AUR.

element14 APAC

Datasheet24 pages29 years ago
Datasheet386 pages15 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-60.65%

CAD Models

Download Microchip ATMEGA128-16AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA64-16AU
ATMEGA64-16AU, 8BIT AVR MICROCONTROLLER, 16MHZ, 2 KB, 64 KB FLASH, 64-PIN TQFP
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP T/R - Tape and Reel

Descriptions

Descriptions of Microchip ATMEGA128-16AUR provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-bit ATmega AVR RISC 128KB Flash 5V 64-Pin TQFP T/R
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-64; Product Range:AVR ATmega Family ATmega128 Series Microcontrollers; Device Core:AVR; Operating Frequency Max:16MHz; Program Memory Size:128KB; No. of 87W8104
4.5V~5.5V 16MHz 4KB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT inside 53 4.5V 5.5V 16MHz EBI,EMI,I2C,SPI,UART,USART 4 x 8 A/D 8x10b 8bit AVR QFP SMD mount,glue mount 14mm*14mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA-128-16AUR
  • ATMEGA128-16AUR.