Microchip ATMEGA169-16AU

Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
$ 4.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169-16AU.

Augswan

Datasheet24 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

STMicroelectronicsST72T331N4T6S
Microcontroller, 8-Bit, OTPROM, ST72 CPU, 8MHz, HCMOS, PQFP64
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 16MHZ, Cmos, PQFP64
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP T/R
MCU 8-Bit ATmega AVR RISC 16KB Flash 3.3V/5V 64-Pin TQFP

Descriptions

Descriptions of Microchip ATMEGA169-16AU provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
2.7V~5.5V 16MHz 1KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 54 2.7V 5.5V 16MHz SPI,UART,USART,USI 512 x 8 8bit AVR QFP SMD mount 14.1mm*14.1mm*1.05mm
8BIT 16K FLASH LCD MCU, SMD, TQFP64; Series:ATMEGA; Memory Size, Flash:16KB; EEPROM size:512Byte; Memory size, RAM:1KB; I/O lines, No. of:53; ADC inputs, No. of:8; Timers, No. of:3; PWM Channels, No of:4; Frequency, clock:16MHz;
8BIT 16K FLASH LCD MCU, SMD, TQFP64; Controller Family/Series:Atmega; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; No. of Timers:3; No. of PWM Channels:4; Digital IC Case Style:TQFP; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; Flash Memory Size:16KB; IC Generic Number:169; Interface Type:JTAG, SPI, USART; Logic Function Number:169; Memory Size:16 K; Memory Type:FLASH; Microprocessor/Controller Features:High Performance, Low Power AVR® 8-Bit Microcontroller, Advanced RISC Architecture, 16K bytes of In-System Self-Programmable Flash, Optional Boot Code Section with Independent Lock Bits, In-System Programming by On-chip Boot Program; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:17; No. of I/O's:53; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; RAM Size:1024Byte; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.