Microchip ATMEGA2560-16AUR

AVR ATmega Microcontroller 8-bit 16MHz 256KB FLASH TQFP100 ATMEGA2560-16AUR
$ 27.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA2560-16AUR.

Microchip

Datasheet436 pages6 years ago

Upverter

HQonline

Newark

Electro Sonic

Inventory History

3 month trend:
+75.44%

CAD Models

Download Microchip ATMEGA2560-16AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip ATmegaSeries microcontroller, AVRkernel, 100needle, TQFPencapsulation
MICROCONTROLLER MCU, 8 BIT, MEGAAVR, 16MHZ, TQFP-100
MICROCHIP - ATMEGA1280-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100

Descriptions

Descriptions of Microchip ATMEGA2560-16AUR provided by its distributors.

AVR ATmega Microcontroller 8-bit 16MHz 256KB FLASH TQFP100 ATMEGA2560-16AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100
MCU 8-bit ATmega AVR RISC 256KB Flash 5V 100-Pin TQFP T/R
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA2560-16AUR; AVR; 16 MHz; FLASH; 6
AVR MCU 86-Pin TQFP-100 SMD/Adhesive 14mm×14mm×1.2mm 4.5V~5.5V 16MHz 8KB Flash 256KB RAM Brown-out Detect/POR/PWM/WDT EBI/EMI/I2C/SPI/UART/USART 4x8 A/D 16x10b
Product Range:atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:256Kb; Ram Memory Size:8Kb; No. Of Pins:100Pins; Mcu Case Style:tqfp; No. Of I/o S:86I/o S; Embedded Interface Type:i2C, Spi, Usart; Supply Voltage Min:4.5V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA2560-16AUR.