Microchip ATMEGA1280-16AU

IC MCU 8BIT 128KB FLASH 100TQFP / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP Tray
$ 11.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1280-16AU.

Microchip

Datasheet436 pages6 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-6.84%

CAD Models

Download Microchip ATMEGA1280-16AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

8 Bit MCU, AVR ATmega Family ATmega640 Series Microcontrollers, AVR, 16 MHz, 64 KB, 100 Pins
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100
IC MCU 8BIT 64KB FLASH 100TQFP / MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 100-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATMEGA1280-16AU provided by its distributors.

IC MCU 8BIT 128KB FLASH 100TQFP / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100
ATmega Series 128 kB Flash 8 kB SRAM 16 MHz 8-Bit Microcontroller - TQFP-100
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...5.5 V No. of I/Os: 86 No. of timers: 6 Extras: JTAG Package: TQFP-100 EEPROM: 4 KB Flash memory: 128 KB SRAM: 8 KB
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:86 ;Interface:EBI/EMI/I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:100-pin TQFP ;Programmable Memory:128K Bytes RAM Size:8K Byte
AVR MCU, 128K FLASH, 8K RAM, 1280; Series:ATMEGA; Memory Size, Flash:128KB; EEPROM Size:4KB; Memory Size, RAM:8KB; No of I/O Lines:86; No. of ADC Inputs:16; Timers, No. of:6; PWM Channels, No of:16; Clock Frequency:16MHz; Interface Type:JTAG, SPI, USART; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1280; IC Generic Number:1280; Logic Function Number:1280; Memory Size:128K; Memory Type:FLASH; No. of Bits:8; Packaging Type:Peel Pack
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega1280 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 4 / Data Memory Size KB = 128 / RAM Memory Size KB = 8 / Interfaces = USART / Interfaces = SPI / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 86 / Number of Timers/Counters = 6 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 100 / Mounting Type = SMD / Length mm = 16 / Width mm = 16 / Height mm = 1.2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1280-16AU.