Microchip ATMEGA16U4-AUR

8-bit AVR MCU, 16 KB, 1256 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-44, RoHS
$ 6.42
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA16U4-AUR.

Microchip

Datasheet438 pages10 years ago
Datasheet27 pages10 years ago
Datasheet28 pages21 years ago

TME

Farnell

Inventory History

3 month trend:
+53.57%

CAD Models

Download Microchip ATMEGA16U4-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-23
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipATMEGA16A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 44needle, TQFPencapsulation
MicrochipATMEGA16A-AUR
AVR ATmega Microcontroller 8-bit 16MHz 16KB FLASH TQFP44 ATMEGA16A-AUR
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44

Descriptions

Descriptions of Microchip ATMEGA16U4-AUR provided by its distributors.

8-bit AVR MCU, 16 KB, 1256 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-44, RoHS
Microchip SCT
MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA16U4-AUR
MCU AVR 16K FLASH 16MHZ 44TQFP
MICROCONTROLLERS (MCU) - 8 BIT;
MCU 8-bit AVR 16MHz 26-Pin QFP 2.7V~5.5V 1.25KB Flash 16KB RAM POR PWM Temp Sensor WDT I2C SPI UART USART USB A/D 512x8 12x10b SMD, Adhesive Mount 10mm×10mm×1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA16U4AUR