Microchip AT90PWM316-16MUR

MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel
$ 8.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90PWM316-16MUR.

LCSC

Datasheet28 pages13 years ago

Microchip

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT90PWM316-16MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipATMEGA16U2-MU
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, QFNencapsulation, 0CANpassageway
MicrochipATMEGA8A-MUR
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP T/R
MicrochipATTINY88-15MZ
MCU 8-bit AT89 80C51 CISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel

Descriptions

Descriptions of Microchip AT90PWM316-16MUR provided by its distributors.

MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R - Tape and Reel
AT90 Series 16 kB Flash 1 kB RAM 16 MHz SMT 8-Bit Microcontroller - QFN-32
8-bit MCU Microcontrollers; MICROCHIP; AT90PWM316-16MUR; AVR; 16 MHz; FLASH; 2
2.7V~5.5V 16MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 27 2.7V 5.5V 16MHz SPI,UART,USART 512 x 8 A/D 11x10b;D/A 1x10b 8bit AVR QFN SMD mount,glue mount 7mm*7mm*880μm
IC, 8-BIT MCU, ASSP AVR, 16MHZ, 32-SOIC Controller ;Family/Series: AVR Core Size: 8 bit No. of I/O's: 27 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 16MHz No. of Timers: 5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.