Microchip ATMEGA169PA-AUR

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel
$ 4.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA169PA-AUR.

Microchip

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+160%

CAD Models

Download Microchip ATMEGA169PA-AUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
MicrochipATMEGA165A-AU
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
IC MCU 8BIT 16KB FLASH 64TQFP / MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATMEGA169PA-AUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64
8-bit AVR MCU, 16 KB, 1024 Bytes, 16 MHz, 1.8 to 5.5V, TQFP-64, RoHS
Microchip SCT
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA169PA-AUR; AVR; 16 MHz; FLASH; 3
AVR MCU, 54-Pin QFP, 1.8V~5.5V, 16MHz, 1KB Flash, 16KB RAM, Brown-out Detect/Reset, LCD, POR, PWM, WDT, SPI, UART, USART, USI, A/D 8x10b, SMD, Adhesive Mount, 1.05mm H
MCU, 8BIT, 16MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 54I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 169PA-AUR
  • ATMEGA169PAAUR