Microchip ATMEGA165A-AU

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA165A-AU.

element14 APAC

Datasheet0 pages0 years ago

Microchip

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATMEGA165A-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-20
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel
MicrochipATMEGA169A-AU
16KB 1.8V~5.5V AVR 16MHz 54 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 16KB FLASH 64TQFP / MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R

Descriptions

Descriptions of Microchip ATMEGA165A-AU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP
8-bit Atmel Microcontroller with 16/32/64KB In-System Programmable Flash
Product Range:atmega Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:16Kb; Ram Memory Size:1Kb; No. Of Pins:64Pins; Mcu Case Style:tqfp; No. Of I/o S:54I/o S; Embedded Interface Type:spi, Usart; Supply Voltage Min:1.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA165A-AU.