Microchip ATMEGA168V-10MQR

AVR, 16KB Flash, 512B Ee, 1KB SRAM - 10MHZ, Qfn/mlf, Ext.tem
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168V-10MQR.

Microchip

Datasheet390 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Newark

Electro Sonic

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-48.86%

CAD Models

Download Microchip ATMEGA168V-10MQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray / IC MCU 8BIT 4KB FLASH 32VQFN
8 Bit MCU, AVR ATmega Family ATmega88 Series Microcontrollers, AVR, 10 MHz, 8 KB, 32 Pins, MLF
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel

Descriptions

Descriptions of Microchip ATMEGA168V-10MQR provided by its distributors.

AVR, 16KB FLASH, 512B EE, 1KB SRAM - 10MHZ, QFN/MLF, EXT.TEM
1.8V~5.5V 10MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT 23 1.8V 10MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN , 5mm*5mm*880¦Ìm
IC, 8BIT MCU, AVR MEGA, 10MHZ, 32-VQFN Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 23 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 10MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA168V10MQR