Microchip ATMEGA168PB-MUR

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168PB-MUR.

Microchip

Datasheet395 pages5 years ago

Electro Sonic

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.95%

CAD Models

Download Microchip ATMEGA168PB-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-30
Country of AssemblyPhilippines, Taiwan, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology AT90PWM161-16MNR
MicrochipATMEGA88PB-MU
MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP Tray
MicrochipATMEGA48PB-MU
IC MCU 8BIT 4KB FLASH 32VFQFN / MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray

Descriptions

Descriptions of Microchip ATMEGA168PB-MUR provided by its distributors.

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP T/R
16KB 1KB FLASH 27 1.8V~5.5V AVR 20MHz VFQFN-32(5x5) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8-bit AVR MCU, 16 KB, 1024 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-32, RoHS
Microchip SCT
IC MCU 8BIT 16KB FLASH 32VFQFN / AVR series Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 32-VFQFN (5x5)
8-bit Microcontrollers - MCU 16KB 512B 1KB20 MHZ QFN/MLF GRN 5V
8-bit MCU Microcontrollers; MICROCHIP; ATMEGA168PB-MUR; AVR; 20 MHz; FLASH; 3
1.8V~5.5V 20MHz 1KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 27 1 1.8V 5.5V 20MHz I2C,SPI,UART,USART 512 x 8 A/D 8x10b 8bit AVR QFN SMD mount,glue mount 5mm*5mm*850μm
MCU, 8BIT, AVR, 20MHZ, VFQFN-32; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1KB; RAM Memory Size: 16KB; No. of Pins: 32Pins; MCU Case Style: VFQFN; No. of I/O's: 27I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR ATmega; MCU Series: ATmega16X; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: ATmega

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.