Microchip ATMEGA88PB-MU

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP Tray
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88PB-MU.

Microchip

Datasheet395 pages5 years ago

Electro Sonic

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-37.55%

CAD Models

Download Microchip ATMEGA88PB-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-05-08
Country of AssemblyPhilippines, Taiwan
Country of FabricationUnited States of America
Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V Automotive 32-Pin MLF EP T/R
MicrochipATMEGA88-15MT
ROHS3Compliant QUAD CMOS Surface Mount Microcontroller -40C~85C TA 25mA 16MHz 1mm
MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 32-Pin MLF EP

Descriptions

Descriptions of Microchip ATMEGA88PB-MU provided by its distributors.

MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V Automotive 32-Pin VQFN EP Tray
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, VFQFNencapsulation
8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN
MCU, 8BIT, 20MHZ, VQFN-32; Product Range: AVR ATmega Family ATmega88 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: VQFN; No. of I/O's: 27I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.